HARTING, 16A Grey Socket Han Port, Plug Socket

Subtotal (1 unit)*

£100.41

(exc. VAT)

£120.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.41

*price indicative

RS Stock No.:
742-490
Mfr. Part No.:
39500010450
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Socket

Colour

Grey

Switched

No

Socket Type

Plug Socket

Current Rating

16A

Voltage

250V

Material

Thermoplastic

Overall Depth

43mm

Overall Width

50.7mm

Overall Height

87.5mm

Series

Han Port

Standards/Approvals

RoHS

Terminal Type

Spring Clamp

Faceplate Depth

43mm

COO (Country of Origin):
DE
The HARTING Han-Port Combi insert D/HIFF breakout is a socket designed for efficient data transmission and power distribution. It features spring clamp termination for secure connections, making it suitable for various industrial applications.

Features & Benefits


16 A current rating ensures reliable power delivery

250 V AC voltage rating supports a wide range of applications

Spring clamp termination allows for quick and secure connections

Thermoplastic material provides durability and resistance to environmental factors

2 cut-outs for HIFF data module enable versatile data integration

Complies with China RoHS e and ELV standards for environmental safety

Compact dimensions with a faceplate depth of 43 mm facilitate easy installation

Overall height of 87.5 mm and width of 50.7 mm fit standard enclosures

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy