HARTING, 10A Grey Socket Han Port, Plug Socket

Subtotal (1 unit)*

£98.50

(exc. VAT)

£118.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.50

*price indicative

RS Stock No.:
742-491
Mfr. Part No.:
39500010458
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Socket

Colour

Grey

Switched

No

Socket Type

Plug Socket

Current Rating

10A

Voltage

250V

Material

Thermoplastic

Screwed/Screwless

Screwed

Overall Height

87.5mm

Overall Width

50.7mm

Overall Depth

43mm

Series

Han Port

Standards/Approvals

RoHS

Faceplate Depth

43mm

Terminal Type

Screw

COO (Country of Origin):
DE
The HARTING Han-Port Combi insert CHN/HIFF breakout is a socket designed for reliable electrical connections in various applications. It features screw termination for secure connections and is suitable for use with HIFF data modules, enhancing versatility in data transmission.

Features & Benefits


10 A current rating ensures reliable power delivery

250 V AC voltage rating supports a wide range of applications

Screw termination provides secure and stable connections

Thermoplastic material offers durability and resistance to environmental factors

2 cut-outs for HIFF data module enhance functionality and integration

Compact dimensions facilitate easy installation in limited spaces

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


The maximum current rating is 10 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy