Siemens, 10A Grey 1 Gang Plug Socket DELTA Outdoor, Type E
- RS Stock No.:
- 396-207
- Mfr. Part No.:
- 5UB4741
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.88
(exc. VAT)
£22.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 15 | £18.88 |
| 16 - 50 | £17.68 |
| 51 + | £16.55 |
*price indicative
- RS Stock No.:
- 396-207
- Mfr. Part No.:
- 5UB4741
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type E | |
| Pole Configuration | 2P | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 75mm | |
| Overall Depth | 54mm | |
| Range | DELTA | |
| Overall Height | 66mm | |
| Series | DELTA | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type E | ||
Pole Configuration 2P | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Overall Width 75mm | ||
Overall Depth 54mm | ||
Range DELTA | ||
Overall Height 66mm | ||
Series DELTA | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IP44 Socket with Central Protective Contact
2-pin in accordance with CEE7
Splash proof IP44 surface socket
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
Screw terminals
DELTA surface switch program
Standards
DIN 49440
