Kopp, 16A White Plug Socket BLUE ELECTRIC, Outlet Socket
- RS Stock No.:
- 242-6814
- Mfr. Part No.:
- 1314.0200.9
- Brand:
- Kopp
Get a bulk buy discount
Add 10 more to save £12.80
View bulk pricing optionsSubtotal (1 unit)*
£26.11
(exc. VAT)
£31.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £26.11 | - |
| 10 - 49 | £24.83 | £12.80 |
| 50 + | £23.52 | £129.50 |
*price indicative
- RS Stock No.:
- 242-6814
- Mfr. Part No.:
- 1314.0200.9
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Outlet Socket | |
| Pole Configuration | 2 | |
| Mount Type | Vertical, Surface, Horizontal | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | SEBS, Permanently Elastic | |
| IP Rating | IP44 | |
| Range | BLUE ELECTRIC | |
| Standards/Approvals | No | |
| Series | BLUE ELECTRIC | |
| Terminal Type | N Terminal | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Outlet Socket | ||
Pole Configuration 2 | ||
Mount Type Vertical, Surface, Horizontal | ||
Current Rating 16A | ||
Voltage 250V | ||
Material SEBS, Permanently Elastic | ||
IP Rating IP44 | ||
Range BLUE ELECTRIC | ||
Standards/Approvals No | ||
Series BLUE ELECTRIC | ||
Terminal Type N Terminal | ||
- COO (Country of Origin):
- DE
Protective Contact, Vertical
Moisture-proof protective contact sockets
For vertical surface mounting
Ready wired
With hinged cover and labelling field
