Kopp, 16A White 3 Gang Plug Socket Outdoor, Type F - German Schuko

Get a bulk buy discount

Add 10 more to save £26.80

View bulk pricing options

Subtotal (1 unit)*

£53.60

(exc. VAT)

£64.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9£53.60-
10 - 49£50.92£26.80
50 +£48.24£268.00

*price indicative

RS Stock No.:
242-6791
Mfr. Part No.:
1313.0200.6
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Plug Socket

Number of Gangs

3

Colour

White

Switched

Yes

Indoor/Outdoor

Outdoor

Socket Type

Type F - German Schuko

Neon Indicator

Yes

Mount Type

Surface

Current Rating

16A

Voltage

250V

Material

SEBS

IP Rating

IP44

Range

BLUE ELECTRIC

Standards/Approvals

No

Terminal Type

N Terminal

COO (Country of Origin):
DE

Protective Contact Sockets, Horizontal


Moisture-proof protective contact sockets

For horizontal surface mounting

Ready wired

With hinged cover and labelling field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy