Kopp, 16A Grey 2 Gang Plug Socket Outdoor, Type F - German Schuko
- RS Stock No.:
- 242-6820
- Mfr. Part No.:
- 1314.5600.8
- Brand:
- Kopp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.02
(exc. VAT)
£31.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 17 November 2026
- Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.02 |
| 10 - 49 | £24.73 |
| 50 + | £23.44 |
*price indicative
- RS Stock No.:
- 242-6820
- Mfr. Part No.:
- 1314.5600.8
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Socket Type | Type F - German Schuko | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | SEBS | |
| IP Rating | IP44 | |
| Minimum Box Depth | 60mm | |
| Range | BLUE ELECTRIC | |
| Standards/Approvals | No | |
| Terminal Type | N Terminal | |
| Switch Style | Push Button | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Socket Type Type F - German Schuko | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material SEBS | ||
IP Rating IP44 | ||
Minimum Box Depth 60mm | ||
Range BLUE ELECTRIC | ||
Standards/Approvals No | ||
Terminal Type N Terminal | ||
Switch Style Push Button | ||
- COO (Country of Origin):
- DE
Protective Contact, Vertical
Moisture-proof protective contact sockets
For vertical surface mounting
Ready wired
With hinged cover and labelling field
