Siemens, 16A White Socket Outlet

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
772-301
Mfr. Part No.:
5UB2212-3KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Socket Outlet

Colour

White

Mount Type

Flush

Current Rating

16A

Voltage

250V

Material

Thermoplastic

IP Rating

IP20

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Standards/Approvals

EAC

Terminal Type

Screw

COO (Country of Origin):
TR
The Siemens Double socket outlet provides a high-quality power connection for modern residential and commercial interiors. This DELTA series SCHUKO type F unit features a central plate design in a sophisticated titanium white finish.

Rated for 10 to 16A at 250V AC

Integrated increased touch protection for enhanced safety

Secure screw-type mounting without the use of class

Durable thermoplastic material with a smooth finish

Standard CEE 7/3 type F socket design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy