ifm electronic Power Supply AC1 AC 264V ac
- RS Stock No.:
- 723-197
- Mfr. Part No.:
- AC1224
- Brand:
- ifm electronic
Subtotal (1 unit)*
£398.03
(exc. VAT)
£477.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.03 |
*price indicative
- RS Stock No.:
- 723-197
- Mfr. Part No.:
- AC1224
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Supply | |
| Module Type | Power Supply Module | |
| Input Type | AC | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 264V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 131mm | |
| Depth | 107 | |
| Width | 73mm | |
| Series | AC1 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Supply | ||
Module Type Power Supply Module | ||
Input Type AC | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 264V ac | ||
Maximum Operating Temperature 70°C | ||
Length 131mm | ||
Depth 107 | ||
Width 73mm | ||
Series AC1 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The IFM electronic AS-Interface Power Supply is designed to provide reliable electrical power for automation applications requiring effective performance and durability. This power supply operates at nominal voltages of 110/230VAC and delivers a consistent output of 30.5V, ensuring the stability required for sensitive equipment. It incorporates an integrated earth fault monitor and short-circuit protection to enhance operational safety. With a wide input voltage range, it adapts to varying electrical supplies, making it suitable for diverse industrial environments. The unit's Compact housing facilitates DIN rail mounting, allowing for efficient space utilisation in control panels or machinery.
Integrated earth fault monitor ensures operational safety
Short-circuit protection prevents system damage
Compact design for convenient DIN rail mounting, optimising space in control panels
Environmentally robust with a protection rating of IP20 and a pollution degree of 2, making it reliable in industrial settings
Displays indicators such as LED lights for operational status and diagnostics
Related links
- ifm electronic Power Supply AC1 AC 264V ac
- ifm electronic Power Supply AC1 AC 264V
- ifm electronic Power Supply AC1 264V dc
- ifm electronic Power Supply AC1 24V dc
- ifm electronic Power Distribution Module AC2 31.6V
- ifm electronic Power Distribution Module AC2 31.6V dc
- ifm electronic Interface Module AC1 31.6V dc
- ifm electronic Interface Module AC1 DC 5V
