ifm electronic Power Supply AC1 AC 264V

Subtotal (1 unit)*

£322.03

(exc. VAT)

£386.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.03

*price indicative

RS Stock No.:
723-071
Mfr. Part No.:
AC1226
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Supply

Module Type

Power Supply Module

Input Type

AC

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

264V

Maximum Operating Temperature

70°C

Width

109mm

Series

AC1

Length

131mm

Depth

49

Standards/Approvals

cURus

COO (Country of Origin):
CZ
The IFM electronic AS-Interface power supply unit that delivers stable voltage for connected devices. It is optimized for industrial communication systems.

Reliable DC output

Compact housing

Safety-compliant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy