ifm electronic Interface Module AC1 DC 5V
- RS Stock No.:
- 723-077
- Mfr. Part No.:
- AC1096
- Brand:
- ifm electronic
Subtotal (1 unit)*
£955.27
(exc. VAT)
£1,146.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £955.27 |
*price indicative
- RS Stock No.:
- 723-077
- Mfr. Part No.:
- AC1096
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | DC | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 5V | |
| Series | AC1 | |
| Length | 164mm | |
| Width | 93mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type DC | ||
Interface Type ASi | ||
Maximum Supply Voltage 5V | ||
Series AC1 | ||
Length 164mm | ||
Width 93mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic PCI Card with AS-i Master Functionality serves as a versatile Interface for automation systems. This product facilitates communication between different devices in an AS-Interface network, ensuring seamless integration and control. Designed specifically for PCI slots, it provides two AS-i Master connections, allowing for the management of multiple devices efficiently. With a low current consumption of under 400 mA across two voltage levels, it offers energy efficiency while ensuring robust performance. The card is encased in a Compact design weighing just 191.55 grams, making it a suitable choice for various industrial applications without compromising on space. The product meets specific standards for protection and is supported by a driver CD, promoting ease of installation and use.
Functionality as an AS-i Master for versatile industrial automation tasks
Supports two AS-i masters, enabling connection to multiple devices
Low current consumption ensures energy efficiency, with less than 400 mA required
Communicates via PCI-Bus, providing reliable Interface performance
Compact design allows for easy integration into existing systems without space issues
Lightweight at 191.55 grams, facilitating straightforward installation
Comes with a driver CD for simplified setup and operational efficiency
IP 00 rating highlights the product's unprotected nature, suitable for controlled environments
Related links
- ifm electronic Interface Module AC1 31.6V dc
- ifm electronic Interface Module AC3
- ifm electronic Interface Module AC5
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AL2 30V dc
