ifm electronic Interface Module AC5 31.6V dc
- RS Stock No.:
- 723-020
- Mfr. Part No.:
- AC5203
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£159.74
(exc. VAT)
£191.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £159.74 |
*price indicative
- RS Stock No.:
- 723-020
- Mfr. Part No.:
- AC5203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Depth | 44.7mm | |
| Length | 103mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 70°C | ||
Series AC5 | ||
Standards/Approvals UL | ||
Depth 44.7mm | ||
Length 103mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module serves as a robust solution for field installations, ensuring seamless connectivity with its quick mounting technology. Designed to operate in harsh environments, this Module boasts an IP67 rating, making it Ideal for applications requiring reliable performance in demanding conditions. With a wide operating voltage range and a total current load capacity, it effectively supports multiple digital outputs, facilitating complex control tasks. Integrated safety features such as short-circuit protection and electrical separation enhance its reliability, while the included mechanical and electrical connections ensure straightforward setup. The product is equipped with various user-friendly indicators for operation and error monitoring, catering to the needs of modern industrial applications.
IP67 protection rating ensures reliable operation in challenging environments
Supports a total current load of up to 3A, allowing for multiple outputs
Three digital outputs provide flexibility for various control applications
Integrated watchdog enhances operational safety and reliability
Compatible with AS-i addressing socket for easy integration into existing systems
Display features include green operation LED, red error LED, and yellow function LED for clear status indication
Quick mounting technology simplifies installation and maintenance
Mechanical design suitable for DIN rail mounting optimises space in control panels
Related links
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Interface Module AC1 31.6V dc
