Subtotal (1 unit)*
£394.85
(exc. VAT)
£473.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.85 |
*price indicative
- RS Stock No.:
- 723-261
- Mfr. Part No.:
- AC1257
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Power Supply Module | |
| Product Type | Power Supply | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Series | AC1 | |
| Standards/Approvals | UL | |
| Depth | 124.5mm | |
| Length | 130.5mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Power Supply Module | ||
Product Type Power Supply | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Series AC1 | ||
Standards/Approvals UL | ||
Depth 124.5mm | ||
Length 130.5mm | ||
- COO (Country of Origin):
- CN
The IFM electronic AS-Interface Power Supply is designed for efficient and reliable operation in industrial environments. It provides a nominal output voltage of 24 V DC while ensuring a robust performance with an output power of up to 134 W. The device features a Compact design suitable for DIN rail mounting, catering to space-constrained installations while facilitating easy integration into existing setups. Engineered for operational resilience, it accommodates varying ambient conditions from -25 to 70°C and boasts a maximum relative humidity of 95%. Back feeding protection and overload safeguards enhance the units reliability, making it a Steadfast solution for powering AS-i networks in automation systems.
Operating voltage tolerance ensures adaptability in fluctuating electrical environments
Short-circuit proof and overload protection maintain system integrity during adverse conditions
Mains buffering time capability stabilises power supply during momentary interruptions
Integrated data decoupling enhances system performance by minimising interference
Efficient energy use with an efficiency rating of 90.5%, optimising power delivery
Compact dimensions facilitate easy installation in confined spaces on DIN rails
High-quality housing constructed from steel sheet for durability in harsh conditions
Vibration and shock resistance ratings underscore reliability in dynamic applications
Related links
- ifm electronic Power Supply AC1 AC 264V
- ifm electronic Power Supply AC1 264V dc
- ifm electronic Power Supply AC1 AC 264V ac
- ifm electronic Power Distribution Module AC2 31.6V
- ifm electronic Power Distribution Module AC2 31.6V dc
- ifm electronic Power Supply Module for use with Electronic Circuit Breaker
- ifm electronic Interface Module AC1 31.6V dc
- ifm electronic Interface Module AC1 DC 5V
