ifm electronic Power Supply AC1 AC 264V ac

Subtotal (1 unit)*

£574.73

(exc. VAT)

£689.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£574.73

*price indicative

RS Stock No.:
723-198
Mfr. Part No.:
AC1253
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Power Supply Module

Product Type

Power Supply

Input Type

AC

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

264V ac

Maximum Operating Temperature

70°C

Length

131mm

Width

73mm

Series

AC1

Depth

107

Standards/Approvals

UL

COO (Country of Origin):
CN
The IFM electronic AS-Interface Power Supply is designed to provide reliable and efficient power for AS-i networks. Featuring a robust build, it operates at a nominal voltage of 400V AC / 50 Hz, delivering stable electrical performance and ensuring seamless connectivity for industrial applications. With an integrated back feeding protection mechanism, this power supply guarantees safe operation in demanding environments. Its Compact design allows for easy installation on DIN rails, making it Ideal for space-constrained settings. This device delivers outstanding power efficiency, thanks to Advanced power factor correction, making it essential for efficient energy use in automated systems.

Operates across a temperature range of -25 to 70 °C, ensuring functionality in various environments

Short-circuit proof and equipped with overload protection, enhancing system safety

Efficiency reaches up to 92.1% at 480 V AC / 50 Hz, optimising energy consumption

Designed for single output circuit with a constant output current of 8 A, providing reliable power to AS-i devices

Complies with multiple EMC standards, ensuring reduced electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy