B&R X20 Series Terminal Block for Use with X20 Series
- RS Stock No.:
- 590-915
- Mfr. Part No.:
- X20TB1E
- Brand:
- B&R
Subtotal (1 unit)*
£14.74
(exc. VAT)
£17.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.74 |
*price indicative
- RS Stock No.:
- 590-915
- Mfr. Part No.:
- X20TB1E
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus E115267, UL, UKCA, LR ENV1, KR, DNV, CE, ABS | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals cULus E115267, UL, UKCA, LR ENV1, KR, DNV, CE, ABS | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- RO
The B&R Industrial Automation GmbH Terminal block is equipped with two integrated PT1000 sensors. It is therefore optimally suited for internal terminal temperature compensation.
Simple wire release using a screwdriver
Ability to label each terminal
Plain text labelling also possible
Test access for standard probes
Can be customer-coded
Related links
- B&R X20 Series Terminal Block for Use with X20 Series
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Labelling Strip for Use with Terminal Blocks
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin


