B&R X20 Series Module for Use with X20 Series

Subtotal (1 unit)*

£1,027.14

(exc. VAT)

£1,232.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,027.14

*price indicative

RS Stock No.:
590-912
Mfr. Part No.:
X20SRT842
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Module

Product Type

Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX

Standards/Approvals

UL, IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, DNV GL, cULus E115267, CE

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH reACTION Technology module is equipped with 8 high-speed safe digital inputs and 6 high-speed safe digital outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3.

4 pulse outputs

Software input filter configurable for each channel

Safe reACTION task cycle times starting at 150 μs

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy