B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-113
- Mfr. Part No.:
- X20CP0482
- Brand:
- B&R
Subtotal (1 unit)*
£813.78
(exc. VAT)
£976.54
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | £813.78 |
*price indicative
- RS Stock No.:
- 589-113
- Mfr. Part No.:
- X20CP0482
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, 21 days, ABS, BV EC33B Temperature: 5 - 55°C Vibration: 4 g EMC: Bridge and open deck, CE, cycle, DNV Temperature: B (0 to 55°C) Humidity: B (up to 100%) Vibration: B (4 g) EMC: B (bridge and open deck), EAC, EN 60068-2-60, exposure, LR ENV1, method 4, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, Division 2 | |
| Communication Protocol | CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, 21 days, ABS, BV EC33B Temperature: 5 - 55°C Vibration: 4 g EMC: Bridge and open deck, CE, cycle, DNV Temperature: B (0 to 55°C) Humidity: B (up to 100%) Vibration: B (4 g) EMC: B (bridge and open deck), EAC, EN 60068-2-60, exposure, LR ENV1, method 4, UKCA, UL cULus E115267 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, Division 2 | ||
Communication Protocol CANbus, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's


