B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-045
- Mfr. Part No.:
- X20BC0088
- Brand:
- B&R
Subtotal (1 unit)*
£295.61
(exc. VAT)
£354.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.61 |
*price indicative
- RS Stock No.:
- 589-045
- Mfr. Part No.:
- X20BC0088
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Ethernet Communication Module | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, LR ENV1, KR, EN 60068-2-60 (for coated modules), EAC, DNV (Temperature: B (0 - 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), cULus E115267, CE, BMW GS 95011-4 (for coated modules), ABS | |
| Communication Protocol | X2X Link, Ethernet, RS485, RS232, CAN, USB, POWERLINK | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Ethernet Communication Module | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, LR ENV1, KR, EN 60068-2-60 (for coated modules), EAC, DNV (Temperature: B (0 - 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), cULus E115267, CE, BMW GS 95011-4 (for coated modules), ABS | ||
Communication Protocol X2X Link, Ethernet, RS485, RS232, CAN, USB, POWERLINK | ||
Supply Voltage 24V dc | ||
The B&R Industrial Automation GmbH Bus Controller enables connection of X2X Link I/O nodes to EtherNet/IP. It can be operated via the interface module X20IF10D1-1 or by third-party systems with EtherNet/IP scanner functionality. EtherNet/IP, published in March 2000, is an open industrial automation standard widely used for reliable communication in automation systems.
Integrated 3-port switch for efficient cabling
Auto-configuration of I/O modules
Can be configured by the scanner using configuration assembly
Web interface
Related links
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's


