B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-886
- Mfr. Part No.:
- X20MM4331
- Brand:
- B&R
Subtotal (1 unit)*
£282.75
(exc. VAT)
£339.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.75 |
*price indicative
- RS Stock No.:
- 590-886
- Mfr. Part No.:
- X20MM4331
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | Motor Accessories | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, KC, UL, CCSAUS, CE, cULus, EAC, EN 60204-1 | |
| Hazardous Area Certification | ATEX Zone 2, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type Motor Accessories | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, KC, UL, CCSAUS, CE, cULus, EAC, EN 60204-1 | ||
Hazardous Area Certification ATEX Zone 2, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH 4 outputs on the motor module are designed as half-bridge outputs. The continuous current per channel is 3 A at a peak current of up to 5 A. Integrated diagnostics offer the possibility to read back the output current for each channel using the application.
4 half-bridge outputs
High component density
Readable current
Related links
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with Stepper Motor
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Interface Module for Use with PLC's
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Counter for Use with Encoder


