B&R X20 Series Controller for Use with PLC's
- RS Stock No.:
- 589-202
- Mfr. Part No.:
- X20CBC8083
- Brand:
- B&R
Subtotal (1 unit)*
£239.44
(exc. VAT)
£287.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.44 |
*price indicative
- RS Stock No.:
- 589-202
- Mfr. Part No.:
- X20CBC8083
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Unit | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Communication Protocol | POWERLINK | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Unit | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Communication Protocol POWERLINK | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller makes it possible to connect X2X Link I/O nodes to POWERLINK. It is also possible to operate the X2X Link cycle synchronously 1:1 or synchronous to POWERLINK using a prescaler.
I/O configuration and firmware update via the fieldbus
Integrated hub for efficient cabling
Up to 2 slots for hub expansion modules
Related links
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Label Insert Tool for Use with PLC's
- B&R X20 Series Controller for Use with PLCs


