B&R X20 Series Backplane for Use with PLC's

Subtotal (1 unit)*

£107.12

(exc. VAT)

£128.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.12

*price indicative

RS Stock No.:
589-032
Mfr. Part No.:
X20BB62
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

CPU Backplanes

Product Type

Backplane

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

ABS, CE, Condensation: BMW GS 95011-4, Corrosive gas: EN 60068-2-60, DNV Temperature: B (0 - 55°C), EAC, EMC: B (bridge and open deck), Humidity: B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267, Vibration: B (4 g)

Hazardous Area Certification

No

Communication Protocol

CAN, Ethernet, Powerlink V2, RS232, RS485, USB, X2X Link

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Compact-S Bus Base is designed for Compact-S PLC and Compact-S PLC power supply modules. It includes a base for an integrated RS232 interface and a slot for an X20 interface module. The base supports X20 connections and comes with X20 end cover plates for both left and right sides.

X20AC0SL1 and X20AC0SR1 included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy