B&R X20 Series Label Sheet for Use with PLC's

Subtotal (1 unit)*

£4.17

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.17

*price indicative

RS Stock No.:
589-013
Mfr. Part No.:
X20AC0SH1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Label Sheet

Accessory Type

Labelling Sheet

Series

X20

For Use With

PLC's

IP Rating

IP65, IP67, IP20

Standards/Approvals

IEC 61156-6 (2002), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, FT1, IEC 60332-1-2, IEC 60332-3-24, ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267, VW-1

Hazardous Area Certification

No

Communication Protocol

POWERLINK, Ethernet, X2X Link

COO (Country of Origin):
CN
The B&R Industrial Automation GmbH Plain Text Tag is a simple labelling solution used to identify wires, cables, or components clearly and efficiently. It provides easy-to-read text for quick identification in various applications.

UKCA and CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy