B&R X20 Series Label Sheet for Use with PLC's
- RS Stock No.:
- 589-015
- Mfr. Part No.:
- X20AC0SH1.0100
- Brand:
- B&R
Subtotal (1 pack of 100 units)*
£91.28
(exc. VAT)
£109.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £91.28 | £0.913 |
*price indicative
- RS Stock No.:
- 589-015
- Mfr. Part No.:
- X20AC0SH1.0100
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Label Sheet | |
| Accessory Type | Labelling Sheet | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP67, IP65, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, VW-1, UL cULus E115267 Industrial control equipment, RoHS 2011/65/EU, LR ENV1 KR, JESD22 method B110, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002), IEC 60332-3-24, IEC 60332-1-2, FT1, EN 60529, EN 50288-2-2 (2004), DNV, CE, BV EC33B, ABS | |
| Communication Protocol | Ethernet, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Label Sheet | ||
Accessory Type Labelling Sheet | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP67, IP65, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, VW-1, UL cULus E115267 Industrial control equipment, RoHS 2011/65/EU, LR ENV1 KR, JESD22 method B110, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 61156-6 (2002), IEC 60332-3-24, IEC 60332-1-2, FT1, EN 60529, EN 50288-2-2 (2004), DNV, CE, BV EC33B, ABS | ||
Communication Protocol Ethernet, POWERLINK | ||
- COO (Country of Origin):
- CN
The B&R Industrial Automation GmbH Plain Text Tag is a simple labelling solution used to identify wires, cables, or components clearly and efficiently. It provides easy-to-read text for quick identification in various applications.
UKCA and CE certified
100 pieces
Related links
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Label Insert Tool for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Cover for Use with PLC's


