B&R X20 Series Locking Plate for Use with PLC's
- RS Stock No.:
- 589-019
- Mfr. Part No.:
- X20AC0SR1
- Brand:
- B&R
Subtotal (1 unit)*
£4.17
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.17 |
*price indicative
- RS Stock No.:
- 589-019
- Mfr. Part No.:
- X20AC0SR1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Locking Plate | |
| Accessory Type | Locking Plate | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP67, IP65, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, FT1, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, LR ENV1 KR, RoHS 2011/65/EU, UKCA, UL cULus E115267, VW-1 | |
| Communication Protocol | X2X Link, Ethernet, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Locking Plate | ||
Accessory Type Locking Plate | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP67, IP65, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, FT1, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, LR ENV1 KR, RoHS 2011/65/EU, UKCA, UL cULus E115267, VW-1 | ||
Communication Protocol X2X Link, Ethernet, POWERLINK | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH End Cover Plate protects the modules on the outside from dirt and damage, ensuring their safety and longevity.
UKCA and CE certified
Related links
- B&R X20 Series Locking Plate for Use with PLC's
- B&R X20 Series Locking Clip for Use with PLC's
- B&R X20 Series Locking Plate for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's


