B&R X20 Series Locking Plate for Use with PLC's

Subtotal (1 unit)*

£4.17

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.17

*price indicative

RS Stock No.:
589-017
Mfr. Part No.:
X20AC0SL1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Locking Plate

Product Type

Locking Plate

Series

X20

For Use With

PLC's

IP Rating

IP20, IP65, IP67

Standards/Approvals

ABS, BV EC33B, CE, DNV, EN 50173-1, EN 50173-3, EN 50288-2-2, EN 60529, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6, ISO/IEC 11801, ISO/IEC 24702, JESD22 method B110, KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267

Hazardous Area Certification

No

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH End Cover Plate protects the modules on the outside from dirt and damage, ensuring their safety and longevity.

UKCA and CE certified

100 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy