B&R X20 Series Locking Plate for Use with PLCs
- RS Stock No.:
- 589-018
- Mfr. Part No.:
- X20AC0SL1.0010
- Brand:
- B&R
Subtotal (1 pack of 10 units)*
£18.09
(exc. VAT)
£21.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.09 | £1.809 |
*price indicative
- RS Stock No.:
- 589-018
- Mfr. Part No.:
- X20AC0SL1.0010
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Locking Plate | |
| Product Type | Locking Plate | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Locking Plate | ||
Product Type Locking Plate | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH End Cover Plate protects the modules on the outside from dirt and damage, ensuring their safety and longevity.
UKCA and CE certified
10 pieces
Related links
- B&R X20 Series Locking Plate for Use with PLC's
- B&R X20 Series Locking Clip for Use with PLC's
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs


