B&R X20 Series Expansion Module for Use with PLCs
- RS Stock No.:
- 589-039
- Mfr. Part No.:
- X20BB82
- Brand:
- B&R
Subtotal (1 unit)*
£96.33
(exc. VAT)
£115.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.33 |
*price indicative
- RS Stock No.:
- 589-039
- Mfr. Part No.:
- X20BB82
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Expansion Module | |
| Product Type | Expansion Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment, Vibration:B (4 g) | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Expansion Module | ||
Product Type Expansion Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment, Vibration:B (4 g) | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Base Bus with 2 Expansion Slots features two slots for add-on modules, allowing flexible system expansion. It supports a base module (such as BC or HB), two add-on modules (like IF or HB), and a supply module for power.
Left and right end cover plates are included in delivery
Nominal voltage is 24 VDC
Permissible contact load is 10 A
Related links
- B&R X20 Series Expansion Module for Use with Fiber Optic Cable
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs


