B&R X20 Series Communication Module for Use with PLCs
- RS Stock No.:
- 584-854
- Mfr. Part No.:
- X20CIF1072
- Brand:
- B&R
Subtotal (1 unit)*
£415.58
(exc. VAT)
£498.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.58 |
*price indicative
- RS Stock No.:
- 584-854
- Mfr. Part No.:
- X20CIF1072
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Accessory Type | CAN Bus Module (mPCIe) | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | CE, CCS, BV EC33B, BMW GS 95011-4, ABS, DNV, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Accessory Type CAN Bus Module (mPCIe) | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals CE, CCS, BV EC33B, BMW GS 95011-4, ABS, DNV, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module can be used to expand the X20 CPU for specific applications. It is equipped with a CAN bus interface.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLC
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Communication Module for Use with To connect any POWERLINK device to a redundant POWER LINK network.
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs


