B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 584-859
- Mfr. Part No.:
- X20CIF10X0
- Brand:
- B&R
Subtotal (1 unit)*
£1,471.59
(exc. VAT)
£1,765.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,471.59 |
*price indicative
- RS Stock No.:
- 584-859
- Mfr. Part No.:
- X20CIF10X0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Link Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, IEEE Std 802.3, LR ENV1, UKCA, UL cULus E115267, EN 60529, EN 60068-2-60, DNV, clause 38, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, 2002 edition | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Link Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals KC, IEEE Std 802.3, LR ENV1, UKCA, UL cULus E115267, EN 60529, EN 60068-2-60, DNV, clause 38, CE, CCS, BV EC33B, BMW GS 95011-4, ABS, 2002 edition | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface Module is designed for redundant operation of controllers with a fieldbus redundancy link. It complies with IEEE Std 802.3, 2002 edition, clause 38. The module features 1x duplex LC variant with a transfer rate of 1 Gbit/s. It uses the 1000BASE-SX physical layer and operates at a wavelength of 850 nm. The cable fibber type is multimode fibber with 62.5/125 μm or 50/125 μm core diameter, and it has LC connectors on both sides.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- Banjo Pneumatic Fittings
- Bench Storage Cabinets
- 304 Stainless Steel Hinges


