B&R X20 Series Communication Module for Use with PLCs
- RS Stock No.:
- 589-072
- Mfr. Part No.:
- X20CBT9100
- Brand:
- B&R
Subtotal (1 unit)*
£102.77
(exc. VAT)
£123.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.77 |
*price indicative
- RS Stock No.:
- 589-072
- Mfr. Part No.:
- X20CBT9100
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | EAC, EN 60068-2-60, KC, UKCA, BMW GS 95011-4, CE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals EAC, EN 60068-2-60, KC, UKCA, BMW GS 95011-4, CE | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Transmitter enables seamless system expansion with a segment length of up to 100 meters. It supplies power to the internal I/O power supply and is designed to operate only in the rightmost slot.
Nominal voltage is 24 VDC
Permissible contact load is 10 A
CE and UKCA certified
Related links
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs


