B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-053
- Mfr. Part No.:
- X20BM01X
- Brand:
- B&R
Subtotal (1 unit)*
£39.82
(exc. VAT)
£47.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.82 |
*price indicative
- RS Stock No.:
- 589-053
- Mfr. Part No.:
- X20BM01X
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | LR ENV1, ABS, BMW GS 95011-4, UKCA, BV EC33B, CE, cULus E115267, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, UL | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals LR ENV1, ABS, BMW GS 95011-4, UKCA, BV EC33B, CE, cULus E115267, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, UL | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module serves as the base for all power supply modules. It interrupts the internal I/O power supply to the left, ensuring proper power distribution and isolation within the system.
Basis for all power supply modules
For creating potential groups
Related links
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Counting Module for Use with PLCs


