B&R X20 Series Module for Use with PLCs

Subtotal (1 unit)*

£28.53

(exc. VAT)

£34.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.53

*price indicative

RS Stock No.:
589-060
Mfr. Part No.:
X20BM23
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Module

Accessory Type

Bus Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

EN 60529, KC, LR ENV1, UL, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60

Hazardous Area Certification

ATEX, Ex

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus module is the base for all SafeIO power supply modules. The internal I/O power supply is interrupted to the left.

Bus module for SafeIO power supply modules

Internal I/O power supply is interrupted to the left.

For creating potential groups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy