B&R X20 Series Communication Module for Use with PLCs

Subtotal (1 unit)*

£267.97

(exc. VAT)

£321.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.97

*price indicative

RS Stock No.:
589-078
Mfr. Part No.:
X20CCS1020
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Communication Module

Accessory Type

Communication Interface

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UL cULus E115267 Industrial control equipment

Hazardous Area Certification

ATEX

Communication Protocol

RS232

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH RS232 Interface enables serial, remote connection of complex devices to the X20 system, facilitating reliable data communication.

IP20 rated

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy