B&R X20 Series Memory Module for Use with PLCs

Subtotal (1 unit)*

£115.62

(exc. VAT)

£138.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.62

*price indicative

RS Stock No.:
589-103
Mfr. Part No.:
X20CMK0223
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Memory Module

Accessory Type

Memory Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, ABS, BMW GS 95011-4, DNV, EN 60068-2-60, EN 60529, KR, LR ENV1, UL cULus E115267

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH SafeKEY is an 8 MB coated security device for the X20SL81xx series, designed exclusively for mapp Safety. It offers a range of license functions determined through a package-based licensing model or Technology Guarding in Automation Runtime.

IP20 rated

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy