B&R X20 Series Controller for Use with PLCs

Subtotal (1 unit)*

£282.75

(exc. VAT)

£339.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.75

*price indicative

RS Stock No.:
589-048
Mfr. Part No.:
X20BC00E3
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Profinet IO Controller (Master)

Product Type

Controller

Series

X20

For Use With

PLCs

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

LR ENV1, Vibration:B (4 g), UKCA, UL cULus E115267 Industrial control equipment, EAC, EMC:B (bridge and open deck)), EN 60068-2-60, Humidity:B (up to 100%), DNV (Temperature:B (0 - 55°C), KR, CE, BMW GS 95011-4, ABS

Communication Protocol

Ethernet

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus Controller supports PROFINET diagnostics and module diagnostics during runtime directly from within the master environment. It also offers module and switch diagnostics via a website or SNMP. PROFINET is an Industrial Ethernet protocol that uses TCP/IP and supports real-time communication. X20 modules or other X2X Link-based modules can be connected to the bus controller, with PROFINET optimally supporting modular system configurations. Project configuration is simplified using the device description file (GSDML format) in the engineering tool of the master device manufacturer.

I/O configuration via the fieldbus

Conformance Class B

Minimum cycle time 1 ms

Integrated switch for cabling multiple slaves

100 Mbit/s full duplex mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy