B&R X20 Series Clamp for Use with PLC's
- RS Stock No.:
- 589-007
- Mfr. Part No.:
- X20AC0SA20.0010
- Brand:
- B&R
Subtotal (1 pack of 10 units)*
£111.64
(exc. VAT)
£133.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £111.64 | £11.164 |
*price indicative
- RS Stock No.:
- 589-007
- Mfr. Part No.:
- X20AC0SA20.0010
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP65, IP20, IP67 | |
| Standards/Approvals | KR, ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), UL cULus E115267, UKCA, RoHS 2011/65/EU, LR ENV1 | |
| Hazardous Area Certification | No | |
| Communication Protocol | POWERLINK, Ethernet, RS485, X2X Link | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP65, IP20, IP67 | ||
Standards/Approvals KR, ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), UL cULus E115267, UKCA, RoHS 2011/65/EU, LR ENV1 | ||
Hazardous Area Certification No | ||
Communication Protocol POWERLINK, Ethernet, RS485, X2X Link | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Shield Connection Clamp 5 to 20 mm is designed to securely connect cable shields ranging from 5 to 20 mm in diameter. It provides reliable grounding and ensures effective shielding in electrical installations.
10 pieces
Related links
- B&R X20 Series Clamp for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Cover for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's


