B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-184
- Mfr. Part No.:
- X20CAO4632
- Brand:
- B&R
Subtotal (1 unit)*
£541.83
(exc. VAT)
£650.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £541.83 |
*price indicative
- RS Stock No.:
- 589-184
- Mfr. Part No.:
- X20CAO4632
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | UL, LR ENV1, KR, KC, EN 60529, EN 60068-2-60, EAC, DNV GL, cULus, CE, BMW GS 95011-4, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals UL, LR ENV1, KR, KC, EN 60529, EN 60068-2-60, EAC, DNV GL, cULus, CE, BMW GS 95011-4, ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output module is equipped with 4 outputs with 16-bit (including sign) digital converter resolution. It is possible to select between the current and voltage signal using different terminals.
4 analogue outputs
Either current or voltage signal possible
16 bit digital converter resolution
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- Beta Tool Bags
- Acetal Ball Bearings


