B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-492
- Mfr. Part No.:
- X20SO4110
- Brand:
- B&R
Subtotal (1 unit)*
£422.54
(exc. VAT)
£507.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.54 |
*price indicative
- RS Stock No.:
- 566-492
- Mfr. Part No.:
- X20SO4110
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60068-2-60, ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4/PL e, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, SIL 3 | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals EN 60068-2-60, ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4/PL e, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, IEC 61508:2010, IEC 61511:2004, SIL 3 | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH digital output module is equipped with safe digital output channels and is designed for controlling actuators in safety-related applications up to PL e or SIL 3. Utilizing semiconductor technology, the outputs offer consistent safety characteristics regardless of the number of switching cycles. To accommodate various actuator control scenarios, the module provides two output variants: high-side/low-side (Type A) and high-side/high-side (Type B), ensuring flexible integration into different safety system architectures.
Output type A
Current monitoring
Open circuit detection
Integrated output protection
SH Series Wire to Board Housings
The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.
Features and Benefits
• 1.0 mm pitch
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Related links
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin


