RS PRO Plain Bearing, 13.98 mm Shaft Diameter, 20.05 mm OD
- RS Stock No.:
- 528-311
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.90 | £3.45 |
*price indicative
- RS Stock No.:
- 528-311
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 13.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 20.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 13.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 20.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings. The bearing's precise dimensions ensure a snug fit, enhancing performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
20 mm Length: Ensures compatibility with a wide range of applications.
20.05 mm Outside Diameter: Allows for precise fitting in housings.
13.98 mm Shaft Diameter: Designed for optimal shaft support and alignment.
20 mm Length: Ensures compatibility with a wide range of applications.
20.05 mm Outside Diameter: Allows for precise fitting in housings.
13.98 mm Shaft Diameter: Designed for optimal shaft support and alignment.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Key Standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
