RS PRO Plain Bearing, 15.98 mm Shaft Diameter, 20.05 mm OD
- RS Stock No.:
- 528-326
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.96
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.96 | £2.49 |
*price indicative
- RS Stock No.:
- 528-326
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 15.98mm | |
| Outside Diameter | 20.05mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 15.98mm | ||
Outside Diameter 20.05mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 16 mm Length
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a Compact 16 mm length, it is Ideal for use in tight spaces where durability and low maintenance are essential. The sintered bronze construction ensures excellent wear resistance and self-lubricating properties, making it suitable for a wide range of industrial applications.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
16 mm Length: Compact design suitable for applications with space constraints.
20.05 mm Outside Diameter: Ensures compatibility with standard housing dimensions.
15.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
16 mm Length: Compact design suitable for applications with space constraints.
20.05 mm Outside Diameter: Ensures compatibility with standard housing dimensions.
15.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
