RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 18.04 mm OD
- RS Stock No.:
- 528-300
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£10.77
(exc. VAT)
£12.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.77 | £2.693 |
*price indicative
- RS Stock No.:
- 528-300
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 11.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 18.04mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 11.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 18.04mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO 16 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring smooth and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. Its Compact design ensures easy integration into existing systems, providing reliable performance.
Features and Benefits
Sintered Bronze Material: Offers high strength and wear resistance, ensuring long-lasting performance.
16 mm Length: Suitable for Compact installations where space is limited.
18.04 mm Outside Diameter: Provides a snug fit for enhanced stability and reduced vibration.
11.98 mm Shaft Diameter: Ensures compatibility with standard shaft sizes for easy installation.
16 mm Length: Suitable for Compact installations where space is limited.
18.04 mm Outside Diameter: Provides a snug fit for enhanced stability and reduced vibration.
11.98 mm Shaft Diameter: Ensures compatibility with standard shaft sizes for easy installation.
Applications
Automotive
Machinery
Aerospace
Industrial Equipment
Machinery
Aerospace
Industrial Equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
