RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 18.04 mm OD

Subtotal (1 bag of 2 units)*

£11.00

(exc. VAT)

£13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.00£5.50

*price indicative

RS Stock No.:
528-302
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

11.98mm

Outside Diameter

18.04mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 25 mm Length


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in various industrial settings, it offers excellent performance with minimal maintenance. The main benefit of this bearing is its Ability to reduce friction and wear, ensuring smooth operation and longevity.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
25 mm Length: Suitable for a wide range of applications, offering flexibility in design.
18.04 mm Outside Diameter: Ensures compatibility with standard housing sizes, simplifying installation.
11.98 mm Shaft Diameter: Designed for precise fit and optimal performance in rotational applications.

Applications


Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy