RS PRO Plain Bearing, 13.98 mm Shaft Diameter, 18.04 mm OD
- RS Stock No.:
- 528-304
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£8.78
(exc. VAT)
£10.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.78 | £1.463 |
*price indicative
- RS Stock No.:
- 528-304
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 13.98mm | |
| Outside Diameter | 18.04mm | |
| Material | Sintered Bronze | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 13.98mm | ||
Outside Diameter 18.04mm | ||
Material Sintered Bronze | ||
Length 10mm | ||
- COO (Country of Origin):
- US
RS PRO 10mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it ensures durability and reliability in demanding environments. Ideal for reducing friction between moving parts, this bearing enhances performance and extends the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
10 mm Length: Compact size suitable for a variety of applications, ensuring versatility.
18.04 mm Outside Diameter: Offers a stable fit and easy integration into existing systems.
13.98 mm Shaft Diameter: Ensures compatibility with standard shaft sizes, facilitating easy installation.
10 mm Length: Compact size suitable for a variety of applications, ensuring versatility.
18.04 mm Outside Diameter: Offers a stable fit and easy integration into existing systems.
13.98 mm Shaft Diameter: Ensures compatibility with standard shaft sizes, facilitating easy installation.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key Standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
