RS PRO Plain Bearing, 13.98 mm Shaft Diameter, 18.04 mm OD
- RS Stock No.:
- 528-305
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£7.25
(exc. VAT)
£8.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.25 | £1.813 |
*price indicative
- RS Stock No.:
- 528-305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 13.98mm | |
| Outside Diameter | 18.04mm | |
| Material | Sintered Bronze | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 13.98mm | ||
Outside Diameter 18.04mm | ||
Material Sintered Bronze | ||
Length 14mm | ||
- COO (Country of Origin):
- US
RS PRO 14 mm Sintered Bronze Plain Bearing, 18.04 mm Outer Diameter
RS PRO offers a high-quality sintered bronze plain bearing designed for smooth and efficient operation in various mechanical applications. This plain bearing is Ideal for reducing friction between moving parts, ensuring longevity and reliability in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
14 mm Length: Compact design suitable for tight spaces, enhancing versatility in application.
18.04 mm Outer Diameter: Ensures compatibility with a wide range of housings, facilitating easy integration.
13.98 mm Shaft Diameter: Precisely engineered for optimal fit and performance, ensuring smooth operation.
14 mm Length: Compact design suitable for tight spaces, enhancing versatility in application.
18.04 mm Outer Diameter: Ensures compatibility with a wide range of housings, facilitating easy integration.
13.98 mm Shaft Diameter: Precisely engineered for optimal fit and performance, ensuring smooth operation.
Applications
Automotive industry
Industrial machinery
Aerospace components
Home appliances
Industrial machinery
Aerospace components
Home appliances
Additional Information
Key standards: Complies with industry standards for quality and performance, ensuring reliability in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
