RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 16.04 mm OD
- RS Stock No.:
- 528-293
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.23 | £1.646 |
*price indicative
- RS Stock No.:
- 528-293
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 11.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 16.04mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 11.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 16.04mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO 16 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is crafted from sintered bronze, offering excellent durability and performance for various industrial applications. Designed to support rotating or sliding shafts, it ensures smooth operation and reduces friction, enhancing the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring longevity.
16 mm Length: Suitable for a wide range of applications, offering versatility.
16.04 mm Outside Diameter: Ensures a precise fit for optimal performance.
11.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
16 mm Length: Suitable for a wide range of applications, offering versatility.
16.04 mm Outside Diameter: Ensures a precise fit for optimal performance.
11.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Automotive industry
Manufacturing equipment
Industrial machinery
Manufacturing equipment
Industrial machinery
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
