RS PRO Plain Bearing, 21.98 mm Shaft Diameter, 28.05 mm OD

Subtotal (1 bag of 2 units)*

£9.03

(exc. VAT)

£10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.03£4.515

*price indicative

RS Stock No.:
528-332
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

21.98mm

Outside Diameter

28.05mm

Material

Sintered Bronze

Length

20mm

COO (Country of Origin):
US

RS PRO 20 mm Sintered Bronze Plain Bearing, 28.05 mm OD


This RS PRO plain bearing is designed for efficient and reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low friction and smooth operation are essential, this bearing ensures optimal performance and longevity.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
20 mm Length: Suitable for a wide range of applications, offering versatility in design.
28.05 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
21.98 mm Shaft Diameter: Designed to fit precisely, reducing vibration and noise during operation.
Plain Bearing Design: Offers low friction and smooth operation, enhancing efficiency in machinery.

Applications


Industrial machinery
Automotive components
Pumps and compressors
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy