RS PRO Plain Bearing, 21.98 mm Shaft Diameter, 27.05 mm OD
- RS Stock No.:
- 528-330
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£6.95
(exc. VAT)
£8.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.95 | £3.475 |
*price indicative
- RS Stock No.:
- 528-330
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 21.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 27.05mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 21.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 27.05mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25 mm Sintered Bronze Plain Bearing, 27.05 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction and wear, ensuring smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
25 mm Length: Suitable for Compact installations where space is limited.
27.05 mm Outer Diameter: Ensures compatibility with a wide range of housings.
21.98 mm Shaft Diameter: Designed for precise fit and optimal performance.
25 mm Length: Suitable for Compact installations where space is limited.
27.05 mm Outer Diameter: Ensures compatibility with a wide range of housings.
21.98 mm Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
