RS PRO Plain Bearing, 21.98 mm Shaft Diameter, 27.05 mm OD

Subtotal (1 bag of 2 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£4.24

*price indicative

RS Stock No.:
528-327
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

21.98mm

Outside Diameter

27.05mm

Material

Sintered Bronze

Length

15mm

COO (Country of Origin):
US

RS PRO 15mm Sintered Bronze Plain Bearing, 27.05mm Outer Diameter


This RS PRO plain bearing is designed for high-performance applications, providing reliable support for rotating shafts. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding industrial environments. The bearing's Compact design ensures smooth operation and reduces friction, enhancing the efficiency of machinery.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
15mm Length: Compact size suitable for a variety of applications, offering flexibility in design.
27.05mm Outer Diameter: Ensures compatibility with standard housing dimensions, facilitating easy installation.
21.98mm Shaft Diameter: Designed to fit standard shaft sizes, ensuring smooth rotation and minimal friction.

Applications


Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy