RS PRO Plain Bearing, 21.98 mm Shaft Diameter, 32.06 mm OD
- RS Stock No.:
- 528-883
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.25 |
*price indicative
- RS Stock No.:
- 528-883
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 21.98mm | |
| Outside Diameter | 32.06mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 21.98mm | ||
Outside Diameter 32.06mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30 mm Length
This RS PRO sintered bronze plain bearing is designed for applications requiring low friction and high wear resistance. Ideal for use in machinery and equipment where reliable performance is crucial, this bearing provides excellent durability and efficiency.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs
30 mm Length: Suitable for various applications, providing flexibility in design
32.06 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies
21.98 mm Shaft Diameter: Designed for precise fit and optimal performance
30 mm Length: Suitable for various applications, providing flexibility in design
32.06 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies
21.98 mm Shaft Diameter: Designed for precise fit and optimal performance
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Material Composition: High-quality sintered bronze for enhanced performance
Material Composition: High-quality sintered bronze for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
