RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 32.06 mm OD
- RS Stock No.:
- 528-017
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.60 | £7.80 |
*price indicative
- RS Stock No.:
- 528-017
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 24.98mm | |
| Outside Diameter | 32.06mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 24.98mm | ||
Outside Diameter 32.06mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing, 32.06 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various mechanical applications. With a length of 20 mm and an outer diameter of 32.06 mm, it is Ideal for supporting rotating shafts with a diameter of 24.98 mm. The sintered bronze material ensures durability and excellent wear resistance, making it suitable for high-load environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
20 mm Length: Suitable for Compact installations where space is limited.
32.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
24.98 mm Shaft Diameter: Designed to support standard shaft sizes for seamless integration.
20 mm Length: Suitable for Compact installations where space is limited.
32.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
24.98 mm Shaft Diameter: Designed to support standard shaft sizes for seamless integration.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
