RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 30.05 mm OD

Subtotal (1 bag of 2 units)*

£13.89

(exc. VAT)

£16.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.89£6.945

*price indicative

RS Stock No.:
528-015
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

24.98mm

Product Type

Plain Bearing

Outside Diameter

30.05mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO 30 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for high-performance applications where durability and reliability are critical. Made from sintered bronze, it offers excellent wear resistance and is Ideal for supporting rotating shafts in various industrial settings.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
30 mm Length: Suitable for a wide range of applications, offering flexibility in design.
30.05 mm Outside Diameter: Ensures a precise fit for enhanced performance and stability.
24.98 mm Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, facilitating easy integration.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy